Part Details for NTR50A6042CTRF by NIC Components Corp
Overview of NTR50A6042CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A6042CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A6042CTRF
|
Avnet Americas | Res Thin Film 2512 60.4K Ohm 0.05% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A6042CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR50A6042CTRF
NTR50A6042CTRF CAD Models
NTR50A6042CTRF Part Data Attributes
|
NTR50A6042CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A6042CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A6042CTRF
This table gives cross-reference parts and alternative options found for NTR50A6042CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A6042CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2512B60K4E | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 60400ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | NTR50A6042CTRF vs CPF2512B60K4E |
RNCF2512BKE60K4 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A6042CTRF vs RNCF2512BKE60K4 |
RNCS2512BTE60K4 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A6042CTRF vs RNCS2512BTE60K4 |
TC1225A6042E4E | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A6042CTRF vs TC1225A6042E4E |
NTR50A6042CTR1KF | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTR50A6042CTRF vs NTR50A6042CTR1KF |
TG12G6042BC | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A6042CTRF vs TG12G6042BC |
RN73F3A6042B | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50A6042CTRF vs RN73F3A6042B |
RNC63T960.4K0.1%R | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A6042CTRF vs RNC63T960.4K0.1%R |
TC1225B6042TCE | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A6042CTRF vs TC1225B6042TCE |
RNC63T960.4K0.1%I | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A6042CTRF vs RNC63T960.4K0.1%I |