Part Details for TC1225A6042E4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC1225A6042E4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC1225A6042E4E
TC1225A6042E4E CAD Models
TC1225A6042E4E Part Data Attributes
|
TC1225A6042E4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC1225A6042E4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TC1225A6042E4E
This table gives cross-reference parts and alternative options found for TC1225A6042E4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225A6042E4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2512B60K4E | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 60400ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | TC1225A6042E4E vs CPF2512B60K4E |
RNCF2512BKE60K4 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TC1225A6042E4E vs RNCF2512BKE60K4 |
RNCS2512BTE60K4 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TC1225A6042E4E vs RNCS2512BTE60K4 |
NTR50A6042CTR1KF | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | TC1225A6042E4E vs NTR50A6042CTR1KF |
TG12G6042BC | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TC1225A6042E4E vs TG12G6042BC |
RN73F3A6042B | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | TC1225A6042E4E vs RN73F3A6042B |
RNC63T960.4K0.1%R | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TC1225A6042E4E vs RNC63T960.4K0.1%R |
TC1225B6042TCE | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | TC1225A6042E4E vs TC1225B6042TCE |
RNC63T960.4K0.1%I | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TC1225A6042E4E vs RNC63T960.4K0.1%I |
TG12G6042BB | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TC1225A6042E4E vs TG12G6042BB |