Part Details for NTR25B1651NTRF by NIC Components Corp
Overview of NTR25B1651NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25B1651NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25B1651NTRF
|
Avnet Americas | Res Thin Film 2010 1.65K Ohm 0.1% 1/4W ?15ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25B1651NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2163 / $0.2418 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
Part Details for NTR25B1651NTRF
NTR25B1651NTRF CAD Models
NTR25B1651NTRF Part Data Attributes
|
NTR25B1651NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25B1651NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25B1651NTRF
This table gives cross-reference parts and alternative options found for NTR25B1651NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25B1651NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2010B1K65D | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | NTR25B1651NTRF vs CPF2010B1K65D |
RT2010A165115PPM | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2010, | Synton-Tech Corp | NTR25B1651NTRF vs RT2010A165115PPM |
RN73D2HTE1651A | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25B1651NTRF vs RN73D2HTE1651A |
TF10F1651AT | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25B1651NTRF vs TF10F1651AT |
NTR25A1651NTR1KF | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | NTR25B1651NTRF vs NTR25A1651NTR1KF |
TR10F1651AC | Fixed Resistor, Thin Film, 0.333W, 1650ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25B1651NTRF vs TR10F1651AC |
TR10F1651AB | Fixed Resistor, Thin Film, 0.333W, 1650ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25B1651NTRF vs TR10F1651AB |
TR10F1651BB | Fixed Resistor, Thin Film, 0.333W, 1650ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25B1651NTRF vs TR10F1651BB |
AR10BTNV1651N | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | NTR25B1651NTRF vs AR10BTNV1651N |
AR10ATNV1651N | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | NTR25B1651NTRF vs AR10ATNV1651N |