Part Details for AR10BTNV1651N by Viking Tech Corp
Overview of AR10BTNV1651N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BTNV1651N
AR10BTNV1651N CAD Models
AR10BTNV1651N Part Data Attributes
|
AR10BTNV1651N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BTNV1651N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR10BTNV1651N
This table gives cross-reference parts and alternative options found for AR10BTNV1651N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BTNV1651N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2010B1K65D | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | AR10BTNV1651N vs CPF2010B1K65D |
RT2010A165115PPM | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2010, | Synton-Tech Corp | AR10BTNV1651N vs RT2010A165115PPM |
RN73D2HTE1651A | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10BTNV1651N vs RN73D2HTE1651A |
TF10F1651AT | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BTNV1651N vs TF10F1651AT |
NTR25A1651NTR1KF | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | AR10BTNV1651N vs NTR25A1651NTR1KF |
TR10F1651AC | Fixed Resistor, Thin Film, 0.333W, 1650ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BTNV1651N vs TR10F1651AC |
TR10F1651AB | Fixed Resistor, Thin Film, 0.333W, 1650ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BTNV1651N vs TR10F1651AB |
TR10F1651BB | Fixed Resistor, Thin Film, 0.333W, 1650ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BTNV1651N vs TR10F1651BB |
AR10ATNV1651N | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | AR10BTNV1651N vs AR10ATNV1651N |
NTR25B1651NTRF | Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10BTNV1651N vs NTR25B1651NTRF |