There are no models available for this part yet.
Overview of NTR25A1053BTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR25A1053BTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR25A1053BTRF
|
Avnet Americas | Res Thin Film 2010 105K Ohm 0.05% 1/4W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25A1053BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3245 / $0.3627 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3170 | Buy Now |
CAD Models for NTR25A1053BTRF by NIC Components Corp
Part Data Attributes for NTR25A1053BTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
105000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR25A1053BTRF
This table gives cross-reference parts and alternative options found for NTR25A1053BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25A1053BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BBBV1053N | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | NTR25A1053BTRF vs AR10BBBV1053N |
TF10E1053AC | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A1053BTRF vs TF10E1053AC |
RNCF57TB105K0.1%R | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25A1053BTRF vs RNCF57TB105K0.1%R |
AR10ATBV1053 | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25A1053BTRF vs AR10ATBV1053 |
TR10E1053AB | Fixed Resistor, Thin Film, 0.333W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A1053BTRF vs TR10E1053AB |
RN73C2H105KBTE | RESISTOR, THIN FILM, 0.25W, 0.1%, 10ppm, 105000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | NTR25A1053BTRF vs RN73C2H105KBTE |
TR10E1053BB | Fixed Resistor, Thin Film, 0.333W, 105000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A1053BTRF vs TR10E1053BB |
TF10E1053AB | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A1053BTRF vs TF10E1053AB |
TR10E1053AT | Fixed Resistor, Thin Film, 0.333W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A1053BTRF vs TR10E1053AT |
RN73C2HB1053B | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25A1053BTRF vs RN73C2HB1053B |