Part Details for AR10ATBV1053 by Viking Tech Corp
Overview of AR10ATBV1053 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10ATBV1053
AR10ATBV1053 CAD Models
AR10ATBV1053 Part Data Attributes
|
AR10ATBV1053
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10ATBV1053
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR10ATBV1053
This table gives cross-reference parts and alternative options found for AR10ATBV1053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10ATBV1053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BBBV1053N | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | AR10ATBV1053 vs AR10BBBV1053N |
TF10E1053AC | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ATBV1053 vs TF10E1053AC |
RNCF57TB105K0.1%R | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10ATBV1053 vs RNCF57TB105K0.1%R |
TR10E1053AB | Fixed Resistor, Thin Film, 0.333W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ATBV1053 vs TR10E1053AB |
RN73C2H105KBTE | RESISTOR, THIN FILM, 0.25W, 0.1%, 10ppm, 105000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | AR10ATBV1053 vs RN73C2H105KBTE |
TR10E1053BB | Fixed Resistor, Thin Film, 0.333W, 105000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ATBV1053 vs TR10E1053BB |
TF10E1053AB | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ATBV1053 vs TF10E1053AB |
TR10E1053AT | Fixed Resistor, Thin Film, 0.333W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ATBV1053 vs TR10E1053AT |
RN73C2HB1053B | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10ATBV1053 vs RN73C2HB1053B |
RN73C2HTE1053A | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10ATBV1053 vs RN73C2HTE1053A |