There are no models available for this part yet.
Overview of NTR12F1652DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR12F1652DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR12F1652DTRF
|
Avnet Americas | Res Thin Film 1206 16.5K Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12F1652DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0112 | Buy Now |
CAD Models for NTR12F1652DTRF by NIC Components Corp
Part Data Attributes for NTR12F1652DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
16500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR12F1652DTRF
This table gives cross-reference parts and alternative options found for NTR12F1652DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12F1652DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06H1652FB | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12F1652DTRF vs TE06H1652FB |
RT1206F165250PPM | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | NTR12F1652DTRF vs RT1206F165250PPM |
RMT12R-16K5-F50 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | NTR12F1652DTRF vs RMT12R-16K5-F50 |
TC0650F1652ECE | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F1652DTRF vs TC0650F1652ECE |
TE06H1652FC | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12F1652DTRF vs TE06H1652FC |
RN73G2B1652F | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | NTR12F1652DTRF vs RN73G2B1652F |
CPF1206F16K5C1 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12F1652DTRF vs CPF1206F16K5C1 |
TC0650F1652T4E | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F1652DTRF vs TC0650F1652T4E |
RN12F1652CT5-50 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12F1652DTRF vs RN12F1652CT5-50 |
TC0650F1652T5E | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F1652DTRF vs TC0650F1652T5E |