Part Details for TE06H1652FC by Fenghua (HK) Electronics Ltd
Overview of TE06H1652FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06H1652FC
TE06H1652FC CAD Models
TE06H1652FC Part Data Attributes
|
TE06H1652FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06H1652FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TE06H1652FC
This table gives cross-reference parts and alternative options found for TE06H1652FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06H1652FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06H1652FB | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06H1652FC vs TE06H1652FB |
RT1206F165250PPM | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | TE06H1652FC vs RT1206F165250PPM |
RMT12R-16K5-F50 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | TE06H1652FC vs RMT12R-16K5-F50 |
TC0650F1652ECE | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06H1652FC vs TC0650F1652ECE |
RN73G2B1652F | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | TE06H1652FC vs RN73G2B1652F |
CPF1206F16K5C1 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TE06H1652FC vs CPF1206F16K5C1 |
TC0650F1652T4E | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06H1652FC vs TC0650F1652T4E |
RN12F1652CT5-50 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TE06H1652FC vs RN12F1652CT5-50 |
TC0650F1652T5E | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06H1652FC vs TC0650F1652T5E |
RN73G2BB1652F | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06H1652FC vs RN73G2BB1652F |