Part Details for NTR12A21R0CTRF by NIC Components Corp
Overview of NTR12A21R0CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A21R0CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A21R0CTRF
|
Avnet Americas | Res Thin Film 1206 21 Ohm 0.05% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12A21R0CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2970 / $0.3150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR12A21R0CTRF
NTR12A21R0CTRF CAD Models
NTR12A21R0CTRF Part Data Attributes
|
NTR12A21R0CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A21R0CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A21R0CTRF
This table gives cross-reference parts and alternative options found for NTR12A21R0CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A21R0CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206BKE21R0 | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12A21R0CTRF vs RNCS1206BKE21R0 |
TE06G21R0AC | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A21R0CTRF vs TE06G21R0AC |
AR06ABC0210 | Fixed Resistor, Thin Film, 0.5W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12A21R0CTRF vs AR06ABC0210 |
TC0625B210JECE | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12A21R0CTRF vs TC0625B210JECE |
TE06G21R0AB | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A21R0CTRF vs TE06G21R0AB |
CPF1206B21RE | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 21ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | NTR12A21R0CTRF vs CPF1206B21RE |
RNCS1206BTE21R0 | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12A21R0CTRF vs RNCS1206BTE21R0 |
NTR12A21R0CTR1KF | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTR12A21R0CTRF vs NTR12A21R0CTR1KF |
AR06ABC0210N | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTR12A21R0CTRF vs AR06ABC0210N |
UPTF1206-8W-E-21R0AT-1K | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12A21R0CTRF vs UPTF1206-8W-E-21R0AT-1K |