Part Details for TE06G21R0AB by Fenghua (HK) Electronics Ltd
Overview of TE06G21R0AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G21R0AB
TE06G21R0AB CAD Models
TE06G21R0AB Part Data Attributes
|
TE06G21R0AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G21R0AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TE06G21R0AB
This table gives cross-reference parts and alternative options found for TE06G21R0AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G21R0AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206BKE21R0 | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06G21R0AB vs RNCS1206BKE21R0 |
TE06G21R0AC | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G21R0AB vs TE06G21R0AC |
AR06ABC0210 | Fixed Resistor, Thin Film, 0.5W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TE06G21R0AB vs AR06ABC0210 |
TC0625B210JECE | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06G21R0AB vs TC0625B210JECE |
CPF1206B21RE | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 21ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06G21R0AB vs CPF1206B21RE |
RNCS1206BTE21R0 | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06G21R0AB vs RNCS1206BTE21R0 |
NTR12A21R0CTR1KF | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TE06G21R0AB vs NTR12A21R0CTR1KF |
AR06ABC0210N | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | TE06G21R0AB vs AR06ABC0210N |
UPTF1206-8W-E-21R0AT-1K | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06G21R0AB vs UPTF1206-8W-E-21R0AT-1K |
NTRA12A21R0CTRQYF | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06G21R0AB vs NTRA12A21R0CTRQYF |