Part Details for NTR10F4420DTRF by NIC Components Corp
Overview of NTR10F4420DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10F4420DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10F4420DTRF
|
Avnet Americas | Res Thin Film 0805 442 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10F4420DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0062 | Buy Now |
Part Details for NTR10F4420DTRF
NTR10F4420DTRF CAD Models
NTR10F4420DTRF Part Data Attributes
|
NTR10F4420DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10F4420DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10F4420DTRF
This table gives cross-reference parts and alternative options found for NTR10F4420DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10F4420DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TC50X442R+-1% | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10F4420DTRF vs PRC0805TC50X442R+-1% |
CPF0805F442RC1 | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10F4420DTRF vs CPF0805F442RC1 |
TC0550F4420E4E | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10F4420DTRF vs TC0550F4420E4E |
AS73G2AB4420F | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10F4420DTRF vs AS73G2AB4420F |
TC0550F4420E5E | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10F4420DTRF vs TC0550F4420E5E |
TFCR0805-8W-C-4420FT | Fixed Resistor, Thin Film, 0.125W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10F4420DTRF vs TFCR0805-8W-C-4420FT |
NTRA10F4420DTRQYF | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10F4420DTRF vs NTRA10F4420DTRQYF |
AS73G2AT4420F | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10F4420DTRF vs AS73G2AT4420F |
CPF0805F442RC | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | NTR10F4420DTRF vs CPF0805F442RC |
PRC0805TC50W442R+-1% | Fixed Resistor, Thin Film, 0.125W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10F4420DTRF vs PRC0805TC50W442R+-1% |