Part Details for NTRA10F4420DTRQYF by NIC Components Corp
Overview of NTRA10F4420DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10F4420DTRQYF
NTRA10F4420DTRQYF CAD Models
NTRA10F4420DTRQYF Part Data Attributes
|
NTRA10F4420DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10F4420DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for NTRA10F4420DTRQYF
This table gives cross-reference parts and alternative options found for NTRA10F4420DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10F4420DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550F4420TCE | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10F4420DTRQYF vs TC0550F4420TCE |
AS73G2AT4420F | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRA10F4420DTRQYF vs AS73G2AT4420F |
CPF0805F442RC | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | NTRA10F4420DTRQYF vs CPF0805F442RC |
TC0550F4420T5E | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10F4420DTRQYF vs TC0550F4420T5E |
TFCR0805-10W-C-4420FT | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA10F4420DTRQYF vs TFCR0805-10W-C-4420FT |
NTR10F4420DTRF | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRA10F4420DTRQYF vs NTR10F4420DTRF |
TFCR0805-8W-C-4420FT | Fixed Resistor, Thin Film, 0.125W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA10F4420DTRQYF vs TFCR0805-8W-C-4420FT |
AS73G2AB4420F | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRA10F4420DTRQYF vs AS73G2AB4420F |
AR05FTD4420N | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRA10F4420DTRQYF vs AR05FTD4420N |
AR05FBD4420 | Fixed Resistor, Thin Film, 0.1W, 442ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRA10F4420DTRQYF vs AR05FBD4420 |