There are no models available for this part yet.
Overview of NTR10A1543CTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR10A1543CTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR10A1543CTRF
|
Avnet Americas | Res Thin Film 0805 154K Ohm 0.05% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A1543CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2772 / $0.2940 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
CAD Models for NTR10A1543CTRF by NIC Components Corp
Part Data Attributes for NTR10A1543CTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
154000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for NTR10A1543CTRF
This table gives cross-reference parts and alternative options found for NTR10A1543CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A1543CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATC1543N | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTR10A1543CTRF vs AR05ATC1543N |
RN73F2A1543B | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10A1543CTRF vs RN73F2A1543B |
TFCR0805-8W-E-1543BT | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10A1543CTRF vs TFCR0805-8W-E-1543BT |
AR05ATRC3X1543N | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A1543CTRF vs AR05ATRC3X1543N |
AR05ABC1543 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10A1543CTRF vs AR05ABC1543 |
AR0805154K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10A1543CTRF vs AR0805154K+-0.05%TCR25 |
AR05BBC1543N | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTR10A1543CTRF vs AR05BBC1543N |
AR05BTC1543 | RES,SMT,THIN FILM,154K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Viking Technology | NTR10A1543CTRF vs AR05BTC1543 |
CPF0805A154KE | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10A1543CTRF vs CPF0805A154KE |
AS73F2AB1543B | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10A1543CTRF vs AS73F2AB1543B |