Part Details for AR05BTC1543 by Viking Technology
Overview of AR05BTC1543 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR05BTC1543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Thin-Film-Precision-Chip-Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0263 / $0.0294 | Buy Now |
Part Details for AR05BTC1543
AR05BTC1543 CAD Models
AR05BTC1543 Part Data Attributes
|
AR05BTC1543
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
AR05BTC1543
Viking Technology
RES,SMT,THIN FILM,154K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BTC1543
This table gives cross-reference parts and alternative options found for AR05BTC1543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTC1543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525A1543T5E | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BTC1543 vs TC0525A1543T5E |
CPF0805A154KE1 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BTC1543 vs CPF0805A154KE1 |
NTRC10B1543CTRF | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05BTC1543 vs NTRC10B1543CTRF |
AR05APC3X1543 | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTC1543 vs AR05APC3X1543 |
NTRA10B1543CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05BTC1543 vs NTRA10B1543CTR1KQYF |
AR05BBC1543N | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | AR05BTC1543 vs AR05BBC1543N |
AR05BTC1543 | RES,SMT,THIN FILM,154K OHMS,100WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | Viking Tech Corp | AR05BTC1543 vs AR05BTC1543 |
RN73F2ATD1543A | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05BTC1543 vs RN73F2ATD1543A |
AR05ATRC3X1543N | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTC1543 vs AR05ATRC3X1543N |
UPTF0805-10W-E-1543AT-1K | Fixed Resistor, Thin Film, 0.1W, 154000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTC1543 vs UPTF0805-10W-E-1543AT-1K |