Part Details for NTR06F1583DTRF by NIC Components Corp
Overview of NTR06F1583DTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06F1583DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0062 | Buy Now |
Part Details for NTR06F1583DTRF
NTR06F1583DTRF CAD Models
NTR06F1583DTRF Part Data Attributes
|
NTR06F1583DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06F1583DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06F1583DTRF
This table gives cross-reference parts and alternative options found for NTR06F1583DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F1583DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JTD1583F | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06F1583DTRF vs RN73G1JTD1583F |
RT0603F158350PPM | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | NTR06F1583DTRF vs RT0603F158350PPM |
WF06T1583FVLQ | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F1583DTRF vs WF06T1583FVLQ |
AR03FTD1583N | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06F1583DTRF vs AR03FTD1583N |
AR03FTD1583 | Fixed Resistor, Thin Film, 0.25W, 158000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06F1583DTRF vs AR03FTD1583 |
WF06T1583FTL | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTR06F1583DTRF vs WF06T1583FTL |
TFCR0603-16W-C-1583FT | Fixed Resistor, Thin Film, 0.063W, 158000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06F1583DTRF vs TFCR0603-16W-C-1583FT |
CPF0603F158KC | Fixed Resistor, Thin Film, 0.063W, 158000ohm, 60V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TE Connectivity | NTR06F1583DTRF vs CPF0603F158KC |
TC0350F1583E4E | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06F1583DTRF vs TC0350F1583E4E |
CPF0603F158KC1 | Fixed Resistor, Thin Film, 0.063W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06F1583DTRF vs CPF0603F158KC1 |