Part Details for AR03FTD1583 by Viking Tech Corp
Overview of AR03FTD1583 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FTD1583
AR03FTD1583 CAD Models
AR03FTD1583 Part Data Attributes
|
AR03FTD1583
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FTD1583
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 158000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 1.83 | |
Category CO2 Kg | 4.54 | |
CO2 | 8.308200000000001 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FTD1583
This table gives cross-reference parts and alternative options found for AR03FTD1583. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTD1583, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06F1583CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03FTD1583 vs RN06F1583CT1-50 |
AR0603158K+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03FTD1583 vs AR0603158K+-1%TCR50 |
NTRA06F1583DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03FTD1583 vs NTRA06F1583DTR1KQYF |
CPF0603F158KC | Fixed Resistor, Thin Film, 0.063W, 158000ohm, 60V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TE Connectivity | AR03FTD1583 vs CPF0603F158KC |
CPF0603F158KC1 | Fixed Resistor, Thin Film, 0.063W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FTD1583 vs CPF0603F158KC1 |
AR03FTD1583N | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03FTD1583 vs AR03FTD1583N |
TC0350F1583E5E | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03FTD1583 vs TC0350F1583E5E |
RN73G1JB1583F | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03FTD1583 vs RN73G1JB1583F |
TC0350F1583T4E | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03FTD1583 vs TC0350F1583T4E |
SF06T1583FTLQ | Fixed Resistor, Thin Film, 0.0625W, 158000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTD1583 vs SF06T1583FTLQ |