Part Details for NTP6448ANG by onsemi
Overview of NTP6448ANG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTP6448ANG
NTP6448ANG CAD Models
NTP6448ANG Part Data Attributes:
|
NTP6448ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTP6448ANG
onsemi
76A, 100V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 76 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 188 W | |
Pulsed Drain Current-Max (IDM) | 305 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for NTP6448ANG
This table gives cross-reference parts and alternative options found for NTP6448ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP6448ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB6410ANG | Single N-Channel Power MOSFET 100V, 76A, 13 mΩ, D2PAK 2 LEAD, 50-TUBE | onsemi | NTP6448ANG vs NTB6410ANG |
NVB6410ANT4G | Power MOSFET 100V, 76A, 13 mOhm, Single N-Channel, D2PAK. Power MOSFET 100V 76A 13 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | NTP6448ANG vs NVB6410ANT4G |
PSMN013-100PS,127 | PSMN013-100PS - N-channel 100V 13.9mΩ standard level MOSFET in TO220.@en-us TO-220 3-Pin | Nexperia | NTP6448ANG vs PSMN013-100PS,127 |
PSMN015-100YLX | PSMN015-100YL - N-channel 100 V, 15 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin | Nexperia | NTP6448ANG vs PSMN015-100YLX |
AUIRFS4610 | Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | NTP6448ANG vs AUIRFS4610 |
AUIRFS4610TRL | Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3/2 | Infineon Technologies AG | NTP6448ANG vs AUIRFS4610TRL |
NTP6410ANG | Power MOSFET 100V 76A 13 mOhm Single N-Channel TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | NTP6448ANG vs NTP6410ANG |
IRFS4610PBF | Power Field-Effect Transistor, 73A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | NTP6448ANG vs IRFS4610PBF |
APT10M19SVFRG | Power Field-Effect Transistor, 75A I(D), 100V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | NTP6448ANG vs APT10M19SVFRG |
HUF75645P3 | N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ, 800-TUBE | onsemi | NTP6448ANG vs HUF75645P3 |