-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3348
|
Newark | Ntp53321G0Jt/ Reel Rohs Compliant: Yes |Nxp NTP53321G0JTZ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6940 / $0.9400 | Buy Now |
DISTI #
568-NTP53321G0JTZCT-ND
|
DigiKey | NTAG Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8760 In Stock |
|
$0.6831 / $0.7300 | Buy Now |
DISTI #
NTP53321G0JTZ
|
Avnet Americas | NFC 13.56MHz 1.62V to 5.5V 150uA 8-Pin SOIC - Tape and Reel (Alt: NTP53321G0JTZ) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6667 / $0.7651 | Buy Now |
DISTI #
771-NTP53321G0JTZ
|
Mouser Electronics | Interface - Specialized NTP53321G0JT RoHS: Compliant | 3339 |
|
$0.6830 / $0.7300 | Buy Now |
|
Future Electronics | NTP53x2 Series 13.56 MHz 1.62 V to 5.5 V NTAG 5 Link NFC Forum Compliant - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6700 / $0.6950 | Buy Now |
|
Rochester Electronics | NTP53x2 - NTAG 5 Link - NFC IC Bridge RoHS: Compliant Status: Active Min Qty: 1 | 1400 |
|
$0.7453 / $0.8768 | Buy Now |
DISTI #
NTP53321G0JTZ
|
Avnet Silica | NFC 13.56MHz 1.62V to 5.5V 150uA 8-Pin SOIC (Alt: NTP53321G0JTZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTP53321G0JTZ
|
EBV Elektronik | NFC 13.56MHz 1.62V to 5.5V 150uA 8-Pin SOIC (Alt: NTP53321G0JTZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTP53321G0JTZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTP53321G0JTZ
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-01-15 | |
Samacsys Manufacturer | NXP | |
Additional Feature | Operating temp for EEPROM Write operation is -40 to 85 deg cel | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |