Part Details for NTP53121G0JTTZ by NXP Semiconductors
Overview of NTP53121G0JTTZ by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTP53121G0JTTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3344
|
Newark | Ntag 5 Link/ Reel Rohs Compliant: Yes |Nxp NTP53121G0JTTZ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6370 / $0.8620 | Buy Now |
DISTI #
568-NTP53121G0JTTZCT-ND
|
DigiKey | NTAG Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3436 In Stock |
|
$0.6261 / $1.2500 | Buy Now |
DISTI #
NTP53121G0JTTZ
|
Avnet Americas | NFC 13.56MHz 1.62V to 5.5V 150uA 16-Pin TSSOP - Tape and Reel (Alt: NTP53121G0JTTZ) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
$0.6211 / $0.7163 | Buy Now |
DISTI #
NTP53121G0JTTZ
|
Avnet Americas | NFC 13.56MHz 1.62V to 5.5V 150uA 16-Pin TSSOP - Tape and Reel (Alt: NTP53121G0JTTZ) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6111 / $0.7013 | Buy Now |
DISTI #
771-NTP53121G0JTTZ
|
Mouser Electronics | Interface - Specialized NTAG 5 link RoHS: Compliant | 0 |
|
$0.6260 | Order Now |
|
Future Electronics | NTP53x2 Series 13.56 MHz 1.62 V to 5.5 V NTAG 5 Link NFC Forum Compliant - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6350 | Buy Now |
|
Rochester Electronics | NTP5312 - NTAG 5 Link - NFC IC Bridge RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.6209 / $0.7305 | Buy Now |
DISTI #
NTP53121G0JTTZ
|
Avnet Silica | NFC 13.56MHz 1.62V to 5.5V 150uA 16-Pin TSSOP (Alt: NTP53121G0JTTZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTP53121G0JTTZ
|
EBV Elektronik | NFC 13.56MHz 1.62V to 5.5V 150uA 16-Pin TSSOP (Alt: NTP53121G0JTTZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NTP53121G0JTTZ
NTP53121G0JTTZ CAD Models
NTP53121G0JTTZ Part Data Attributes
|
NTP53121G0JTTZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTP53121G0JTTZ
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-01-15 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |