Part Details for NTP336M6.3TRB2(70)F by NIC Components Corp
Overview of NTP336M6.3TRB2(70)F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTP336M6.3TRB2(70)F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTP336M6.3TRB2(70)
|
Avnet Americas | Cap Tant Solid 33uF 6.3V B2 CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105°C T/R - Tape and Reel (Alt: NTP336M6.3TRB2(70)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2889 / $0.3229 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.2620 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.2310 / $0.8250 | Buy Now |
|
Quest Components | 800 |
|
$0.2860 / $1.1000 | Buy Now |
Part Details for NTP336M6.3TRB2(70)F
NTP336M6.3TRB2(70)F CAD Models
NTP336M6.3TRB2(70)F Part Data Attributes
|
NTP336M6.3TRB2(70)F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP336M6.3TRB2(70)F
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 621 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTP336M6.3TRB2(70)F
This table gives cross-reference parts and alternative options found for NTP336M6.3TRB2(70)F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP336M6.3TRB2(70)F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543T336M006AHW070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP336M6.3TRB2(70)F vs T543T336M006AHW070WAFL |
T543T336M006ATS0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP336M6.3TRB2(70)F vs T543T336M006ATS0707640 |
T520T336M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTP336M6.3TRB2(70)F vs T520T336M006AHE070 |
T543T336M006ATE0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP336M6.3TRB2(70)F vs T543T336M006ATE0707610 |
T543T336M006ATW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | NTP336M6.3TRB2(70)F vs T543T336M006ATW070 |
6TPC33M | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | NTP336M6.3TRB2(70)F vs 6TPC33M |
T543T336M006AHS0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP336M6.3TRB2(70)F vs T543T336M006AHS0707610 |
T520T336M006APE070 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP336M6.3TRB2(70)F vs T520T336M006APE070 |
T543T336M006AHE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP336M6.3TRB2(70)F vs T543T336M006AHE070WAFL |
NTP336M6.3TRB2(70)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411 | NIC Components Corp | NTP336M6.3TRB2(70)F vs NTP336M6.3TRB2(70)3KF |