Part Details for NTMS4503NR2 by onsemi
Overview of NTMS4503NR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTMS4503NR2
NTMS4503NR2 CAD Models
NTMS4503NR2 Part Data Attributes:
|
NTMS4503NR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMS4503NR2
onsemi
9000mA, 28V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 751-07, SOIC-8 NB, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTMS4503NR2
This table gives cross-reference parts and alternative options found for NTMS4503NR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMS4503NR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS3580 | Small Signal Field-Effect Transistor, 7.6A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NTMS4503NR2 vs FDS3580 |
FDS3580F011 | Small Signal Field-Effect Transistor, 7.6A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NTMS4503NR2 vs FDS3580F011 |
FDS3580 | 7600mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | NTMS4503NR2 vs FDS3580 |
FDS3580 | N-Channel PowerTrench® MOSFET 80V, 7.6A, 29mΩ, 2500-REEL | onsemi | NTMS4503NR2 vs FDS3580 |
FDS3580D84Z | Small Signal Field-Effect Transistor, 7.6A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NTMS4503NR2 vs FDS3580D84Z |
FDS3580L86Z | Small Signal Field-Effect Transistor, 7.6A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NTMS4503NR2 vs FDS3580L86Z |