Part Details for FDS3580 by onsemi
Overview of FDS3580 by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS3580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C0157
|
Newark | Transistor, mosfet, n-Channel,80V V(Br)Dss,7.6A I(D),so Rohs Compliant: Yes |Onsemi FDS3580 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5930 / $0.8040 | Buy Now |
DISTI #
FDS3580FSCT-ND
|
DigiKey | MOSFET N-CH 80V 7.6A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14738 In Stock |
|
$0.5849 / $1.5600 | Buy Now |
DISTI #
FDS3580
|
Avnet Americas | Trans MOSFET N-CH 80V 7.6A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS3580) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5791 / $0.6912 | Buy Now |
DISTI #
FDS3580
|
Avnet Americas | Trans MOSFET N-CH 80V 7.6A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS3580) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDS3580
|
Avnet Americas | Trans MOSFET N-CH 80V 7.6A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS3580) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44939 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
FDS3580
|
Avnet Americas | Trans MOSFET N-CH 80V 7.6A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS3580) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5791 / $0.6912 | Buy Now |
DISTI #
512-FDS3580
|
Mouser Electronics | MOSFET SO-8 N-CH 80V RoHS: Compliant | 2272 |
|
$0.6830 / $1.5600 | Buy Now |
|
Future Electronics | N-Channel 80 V 29 mOhm PowerTrench Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6000 / $0.6250 | Buy Now |
|
Future Electronics | N-Channel 80 V 29 mOhm PowerTrench Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now |
DISTI #
69916920
|
Verical | Trans MOSFET N-CH 80V 7.6A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2311 | Americas - 2500 |
|
$1.0256 | Buy Now |
Part Details for FDS3580
FDS3580 CAD Models
FDS3580 Part Data Attributes:
|
FDS3580
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS3580
onsemi
N-Channel PowerTrench® MOSFET 80V, 7.6A, 29mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 7.6 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS3580
This table gives cross-reference parts and alternative options found for FDS3580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS3580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS3580 | 7600mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | FDS3580 vs FDS3580 |
FDS3580 | Small Signal Field-Effect Transistor, 7.6A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS3580 vs FDS3580 |
FDS3580L86Z | Small Signal Field-Effect Transistor, 7.6A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS3580 vs FDS3580L86Z |
FDS3580F011 | Small Signal Field-Effect Transistor, 7.6A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS3580 vs FDS3580F011 |