Part Details for NTJD4001NT1G by Rochester Electronics LLC
Overview of NTJD4001NT1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTJD4001NT1G
NTJD4001NT1G CAD Models
NTJD4001NT1G Part Data Attributes:
|
NTJD4001NT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTJD4001NT1G
Rochester Electronics LLC
250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 419B-02 | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJD4001NT1G
This table gives cross-reference parts and alternative options found for NTJD4001NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4001NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4001NG | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJD4001NT1G vs NTJD4001NG |
NTJD4001NT2G | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD4001NT1G vs NTJD4001NT2G |
NTJD4001NT1G | Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4001NT1G vs NTJD4001NT1G |
NTJD4001NT1 | Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4001NT1G vs NTJD4001NT1 |