-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9556
|
Newark | Nfet Sc88 30V 250Ma 1.5R Rohs Compliant: Yes |Onsemi NTJD4001NT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 | Buy Now |
DISTI #
29X6218
|
Newark | Mosfet, Dual N Channel, 30V, 0.25A, Sot-363-6, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:250Ma, Continuous Drain Current Id P Channel:-Rohs Compliant: Yes |Onsemi NTJD4001NT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1380 | Buy Now |
DISTI #
27W1981
|
Newark | Dual Mosfet, Dual N Channel, 250 Ma, 30 V, 1 Ohm, 4 V, 1.2 V Rohs Compliant: Yes |Onsemi NTJD4001NT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 / $0.3800 | Buy Now |
DISTI #
NTJD4001NT1GOSCT-ND
|
DigiKey | MOSFET 2N-CH 30V 0.25A SC88 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
41577 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
NTJD4001NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 250mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: NTJD4001NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3060004300 Factory Stock |
|
$0.0756 / $0.0903 | Buy Now |
DISTI #
NTJD4001NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 250mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: NTJD4001NT1G) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2874000 Partner Stock |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
NTJD4001NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 250mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: NTJD4001NT1G) RoHS: Compliant Min Qty: 4099 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4300 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
DISTI #
863-NTJD4001NT1G
|
Mouser Electronics | MOSFETs 30V 250mA Dual N-Channel RoHS: Compliant | 22434 |
|
$0.0880 / $0.3500 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 1 Ohm 272 mW Surface Mount Small Signal MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0744 / $0.0836 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 1 Ohm 272 mW Surface Mount Small Signal MOSFET - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0744 / $0.0836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTJD4001NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4001NT1G
onsemi
Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.272 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTJD4001NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4001NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4001NT2G | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD4001NT1G vs NTJD4001NT2G |
NTJD4001NT1 | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD4001NT1G vs NTJD4001NT1 |
NTJD4001NT1 | Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4001NT1G vs NTJD4001NT1 |