-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L, TO-247-4, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8492
|
Newark | Sic Mosfet, N-Ch, 20V, 29A, To-247, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:29A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:4Pins, Rds(On) Test Voltage:20V, Power Dissipation:170W Rohs Compliant: Yes |Onsemi NTH4L080N120SC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$7.2200 | Buy Now |
DISTI #
5556-NTH4L080N120SC1-ND
|
DigiKey | SICFET N-CH 1200V 29A TO247-4 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
400 In Stock |
|
$5.9780 / $8.5100 | Buy Now |
DISTI #
91AH8492
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L - Bulk (Alt: 91AH8492) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 63 Partner Stock |
|
$6.2600 / $8.3200 | Buy Now |
DISTI #
NTH4L080N120SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L - Rail/Tube (Alt: NTH4L080N120SC1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Container: Tube | 117000 Factory Stock |
|
RFQ | |
DISTI #
863-NTH4L080N120SC1
|
Mouser Electronics | SiC MOSFETs SIC MOS TO247-4L 80MOHM 1200V RoHS: Compliant | 373 |
|
$5.8300 / $8.0000 | Buy Now |
DISTI #
P40:2555_24093332
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 29A 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Europe - 900 |
|
$5.4857 / $7.4704 | Buy Now |
DISTI #
V99:2348_24261739
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 29A 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2232 | Americas - 30 |
|
$6.0690 / $6.4880 | Buy Now |
|
Future Electronics | N-Channel 1200 V 29 A 170 W Through Hole Silicon Carbide MOSFET - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks Container: Tube | 450Tube |
|
$5.2600 / $5.3900 | Buy Now |
|
Future Electronics | N-Channel 1200 V 29 A 170 W Through Hole Silicon Carbide MOSFET - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 70Tube |
|
$5.2600 / $5.4900 | Buy Now |
|
Future Electronics | N-Channel 1200 V 29 A 170 W Through Hole Silicon Carbide MOSFET - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tube | 60Tube |
|
$5.2600 / $5.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTH4L080N120SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTH4L080N120SC1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L, TO-247-4, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-4 | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 171 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 125 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE | |
Turn-off Time-Max (toff) | 54 ns | |
Turn-on Time-Max (ton) | 28 ns |
This table gives cross-reference parts and alternative options found for NTH4L080N120SC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTH4L080N120SC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVH4L080N120SC1 | Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 80 mohm, 1200 V, M1, TO247−4L Silicon Carbide MOSFET, N?Channel, 1200 V, 80 m?, TO247?4L, TO-247-4, 450-TUBE, Automotive Qualified | onsemi | NTH4L080N120SC1 vs NVH4L080N120SC1 |