Part Details for NTE999M by NTE Electronics Inc
Overview of NTE999M by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE999M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrared Circuit Programmable Precision Reference 36V 8 Lead DIP |
13 In Stock |
|
$0.9210 / $1.5400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.495V, TRIM/ADJUSTABLE, PDIP8 | 11 |
|
$1.5854 / $1.7233 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.495V, TRIM/ADJUSTABLE, PDIP8 | 2 |
|
$2.0000 / $2.5000 | Buy Now |
|
Master Electronics | Integrared Circuit Programmable Precision Reference 36V 8 Lead DIP |
13 In Stock |
|
$0.9210 / $1.5400 | Buy Now |
Part Details for NTE999M
NTE999M CAD Models
NTE999M Part Data Attributes:
|
NTE999M
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE999M
NTE Electronics Inc
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDIP8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |