Part Details for NTE7134 by NTE Electronics Inc
Overview of NTE7134 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE7134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Horizontal/vertical Deflection Controller Formonitors Vcc = 12V Typical 32-lead DIP |
2 In Stock |
|
$7.5700 / $12.3000 | Buy Now |
DISTI #
NTE7134
|
TME | IC: driver, DIP32, 9.2÷16VDC Min Qty: 1 | 0 |
|
$8.1900 / $11.5000 | RFQ |
|
Master Electronics | Ic - Horizontal/vertical Deflection Controller Formonitors Vcc = 12V Typical 32-lead DIP |
2 In Stock |
|
$7.5700 / $12.3000 | Buy Now |
Part Details for NTE7134
NTE7134 CAD Models
NTE7134 Part Data Attributes:
|
NTE7134
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7134
NTE Electronics Inc
Horiz/Vert Deflection IC, PDIP32, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for NTE7134
This table gives cross-reference parts and alternative options found for NTE7134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA4854 | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | NTE7134 vs TDA4854 |
TDA4858 | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | NTE7134 vs TDA4858 |
TDA4854NB | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | NTE7134 vs TDA4854NB |
TDA4853 | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | NTE7134 vs TDA4853 |
935261155112 | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232, DIP-32, Deflection IC | NXP Semiconductors | NTE7134 vs 935261155112 |
935260803112 | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | NTE7134 vs 935260803112 |
S1D2511B01-A0B0 | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SDIP-32 | Samsung Semiconductor | NTE7134 vs S1D2511B01-A0B0 |
STV6886 | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | NTE7134 vs STV6886 |
TDA4856 | IC HORIZ/VERT DEFLECTION IC, PDIP32, Deflection IC | NXP Semiconductors | NTE7134 vs TDA4856 |
TDA4841PS | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | NTE7134 vs TDA4841PS |