Part Details for STV6886 by STMicroelectronics
Overview of STV6886 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for STV6886
STV6886 CAD Models
STV6886 Part Data Attributes
|
STV6886
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV6886
STMicroelectronics
HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 12V SUPPLY | |
Application | MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T32 | |
Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for STV6886
This table gives cross-reference parts and alternative options found for STV6886. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV6886, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1D2511B01-A0B0 | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SDIP-32 | Samsung Semiconductor | STV6886 vs S1D2511B01-A0B0 |
KB2511 | Horiz/Vert Deflection IC, PDIP32, 0.400 INCH, SHRINK, PLASTIC, DIP-32 | Samsung Semiconductor | STV6886 vs KB2511 |
STV9118 | HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | STV6886 vs STV9118 |
TDA4841PS | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | STV6886 vs TDA4841PS |
TDA4855 | IC HORIZ/VERT DEFLECTION IC, PDIP32, 0.400 INCH, PLASTIC, SOT-232-1, SDIP-32, Deflection IC | NXP Semiconductors | STV6886 vs TDA4855 |
TDA4854NB | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | STV6886 vs TDA4854NB |
STV6888 | HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32 | STMicroelectronics | STV6886 vs STV6888 |
TDA9109/N | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | STV6886 vs TDA9109/N |
TDA4854 | IC HORIZ/VERT DEFLECTION IC, PDIP32, PLASTIC, SDIP-32, Deflection IC | NXP Semiconductors | STV6886 vs TDA4854 |
TDA9115 | HORIZ/VERT DEFLECTION IC, PDIP32, SHRINK, PLASTIC, DIP-32 | STMicroelectronics | STV6886 vs TDA9115 |