Part Details for NTE7024 by NTE Electronics Inc
Overview of NTE7024 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NTE7024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$14.0000 | Buy Now |
Part Details for NTE7024
NTE7024 CAD Models
NTE7024 Part Data Attributes
|
NTE7024
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7024
NTE Electronics Inc
Fixed Positive Standard Regulator, 2 Output, 9.8V1, 11.7V2, PSMA10,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-PSMA-T10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 9.9 V | |
Output Voltage1-Min | 9.7 V | |
Output Voltage1-Nom | 9.8 V | |
Output Voltage2-Max | 11.8 V | |
Output Voltage2-Min | 11.6 V | |
Output Voltage2-Nom | 11.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for NTE7024
This table gives cross-reference parts and alternative options found for NTE7024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7631 | Fixed Positive Standard Regulator, 3 Output, 12V1, 9V2, BIPolar, PSIP10, HEAT SINK, SIP-10 | Samsung Semiconductor | NTE7024 vs KA7631 |
KA7631 | Fixed Positive Standard Regulator, 3 Output, 5.1V1, 9V2, BIPolar, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | NTE7024 vs KA7631 |
LA5655 | Fixed Positive Standard Regulator, 5 Output, 30V1, 5.6V2, PSFM10, SIP-10 | SANYO Electric Co Ltd | NTE7024 vs LA5655 |
KA7630 | Fixed Positive Standard Regulator, 3 Output, 5.1V1, 8V2, BIPolar, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | NTE7024 vs KA7630 |
KA7632TS | Fixed Positive Standard Regulator, 3 Output, 3.3V1, 8V2, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | NTE7024 vs KA7632TS |
NTE1822 | Fixed Positive Standard Regulator, 3 Output, 12V1, 12V2, PSFM10, | NTE Electronics Inc | NTE7024 vs NTE1822 |
LNBK12SP-TR | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | STMicroelectronics | NTE7024 vs LNBK12SP-TR |
KA7631TS | Fixed Positive Standard Regulator, 3 Output, 5.1V1, 9V2, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | NTE7024 vs KA7631TS |
KA7630TS | Fixed Positive Standard Regulator, 3 Output, 5.1V1, 8V2, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | NTE7024 vs KA7630TS |
KA7633 | Fixed Positive Standard Regulator, 3 Output, 3.3V1, 9V2, BIPolar, PSFM10, SIP H/S, 10 PIN | Fairchild Semiconductor Corporation | NTE7024 vs KA7633 |