There are no models available for this part yet.
Overview of NTE6094 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for NTE6094 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 60 A, 45 V, SILICON, RECTIFIER DIODE, DO-5 | 17 |
|
$39.3228 / $43.6920 | Buy Now | ||
Quest Components | 60 A, 45 V, SILICON, RECTIFIER DIODE, DO-5 | 3 |
|
$14.7128 | Buy Now | ||
DISTI #
NTE6094
|
TME | Diode: Schottky rectifying, screw type, Ufmax: 0.7V, Urmax: 45V Min Qty: 1 | 5 |
|
$18.6000 / $23.4000 | Buy Now |
CAD Models for NTE6094 by NTE Electronics Inc
Part Data Attributes for NTE6094 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
O-MUPM-D1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Additional Feature
|
LOW POWER LOSS, FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.6 V
|
JEDEC-95 Code
|
DO-5
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
800 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
60 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NTE6094
This table gives cross-reference parts and alternative options found for NTE6094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD51 | 45V 60A Silicon Schottky Rectifier in DO-5 Package | GeneSic Semiconductor Inc | NTE6094 vs SD51 |
MBR6045-PBF | Rectifier Diode | Digitron Semiconductors | NTE6094 vs MBR6045-PBF |
MBR6045TX | 60A, 45V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | NTE6094 vs MBR6045TX |
SD51 | 45V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | NTE6094 vs SD51 |
MBR6045TX | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | NTE6094 vs MBR6045TX |
SD5145 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | NTE6094 vs SD5145 |
MBR6045H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, | Motorola Semiconductor Products | NTE6094 vs MBR6045H |
MBR6045B | 60A, 45V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | NTE6094 vs MBR6045B |
SD51 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, | Unitrode Corporation | NTE6094 vs SD51 |
MBR6045H1 | 60A, 45V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | NTE6094 vs MBR6045H1 |
Related Parts for NTE6094
-
NTE589Rectifier Diodes
-
NTE5019AZener Diodes
-
NTE4994Transient Suppressors
-
NTMFS5C410NT1GPower Field-Effect Transistors
-
NTMFS4927NCT1GSmall Signal Field-Effect Transistors
-
NTE293Small Signal Bipolar Transistors
-
NTE928SMOperational Amplifiers
-
NTH1205MOther Analog ICs
-
OBS15SC12Power Supply Modules