There are no models available for this part yet.
Overview of NTE600 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE600 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C5140
|
Newark | Forward Reference Diode,690Mv V(Fm),do-7 |Nte Electronics NTE600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 1 |
|
$2.1000 | Buy Now |
CAD Models for NTE600 by NTE Electronics Inc
Part Data Attributes for NTE600 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
TEMPERATURE COMPENSATING DIODE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
STABISTOR DIODE
|
Forward Voltage-Max (VF)
|
0.645 V
|
Forward Voltage-Min (VF)
|
0.595 V
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for NTE600
This table gives cross-reference parts and alternative options found for NTE600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPD300 | Stabistor Diode, 2.65V V(FM), Silicon, | Unitrode Corp (RETIRED) | NTE600 vs MPD300 |
MPD300 | Stabistor Diode, 2.33V V(FM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | NTE600 vs MPD300 |
CN5179TRLEADFREE | Stabistor Diode, 3.7V V(FM), Silicon, DO-35 | Central Semiconductor Corp | NTE600 vs CN5179TRLEADFREE |
CN5179 | Stabistor Diode, 3.7V V(FM), Silicon, DO-35, PLASTIC PACKAGE-2 | Central Semiconductor Corp | NTE600 vs CN5179 |
CN5179TR-RECU | Stabistor Diode, 3.7V V(FM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | NTE600 vs CN5179TR-RECU |