NTE600
vs
MPD300
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
NTE ELECTRONICS INC
|
|
Package Description |
O-LALF-W2
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
TEMPERATURE COMPENSATING DIODE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
STABISTOR DIODE
|
|
Forward Voltage-Max (VF) |
0.645 V
|
|
Forward Voltage-Min (VF) |
0.595 V
|
|
JESD-30 Code |
O-LALF-W2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
5 V
|
|
Reverse Test Voltage |
5 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
9
|
|
|
|
|
Compare NTE600 with alternatives