Part Details for NTE5607 by NTE Electronics Inc
Overview of NTE5607 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4916
|
Newark | Triac,600V V(Drm),4A I(T)Rms, to-126 |Nte Electronics NTE5607 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Triac-600vrm 4a TO-126 Igt=30ma RoHS: Compliant |
10 In Stock |
|
$2.4500 / $3.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.4800 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126 | 5 |
|
$3.6600 / $5.4900 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126 | 2 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for NTE5607
NTE5607 CAD Models
NTE5607 Part Data Attributes
|
NTE5607
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5607
NTE Electronics Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for NTE5607
This table gives cross-reference parts and alternative options found for NTE5607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934037700127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | NTE5607 vs 934037700127 |
BTA04-600T | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | NTE5607 vs BTA04-600T |
L6004L3TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5607 vs L6004L3TP |
L6004L9 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | NTE5607 vs L6004L9 |
BT136X-600,127 | BT136X-600 | NXP Semiconductors | NTE5607 vs BT136X-600,127 |
BT136X-600,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | NTE5607 vs BT136X-600,127 |
BT136B-600F | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263, PLASTIC, SOT-404, 3 PIN | NXP Semiconductors | NTE5607 vs BT136B-600F |
Q6004R3 | 4 Quadrant Logic Level TRIAC, | Littelfuse Inc | NTE5607 vs Q6004R3 |
BTA04-600D | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | NTE5607 vs BTA04-600D |
BT136X-600 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | NTE5607 vs BT136X-600 |