Part Details for BT136X-600 by NXP Semiconductors
Overview of BT136X-600 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT136X-600
BT136X-600 CAD Models
BT136X-600 Part Data Attributes
|
BT136X-600
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT136X-600
NXP Semiconductors
600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT136X-600
This table gives cross-reference parts and alternative options found for BT136X-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT136X-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT136X-600F | NXP Semiconductors | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | BT136X-600 vs BT136X-600F |
L6004L9 | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | BT136X-600 vs L6004L9 |
BT136X-600E | NXP Semiconductors | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | BT136X-600 vs BT136X-600E |
BT136X-600D,127 | NXP Semiconductors | Check for Price | BT136X-600D | BT136X-600 vs BT136X-600D,127 |
T410-600W-TR | STMicroelectronics | Check for Price | TRIAC,600V V(DRM),4A I(T)RMS,TO-220AB | BT136X-600 vs T410-600W-TR |
T410-600-W | STMicroelectronics | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOWATT220AB, 3 PIN | BT136X-600 vs T410-600-W |
BT136X-600,127 | WeEn Semiconductor Co Ltd | $0.3788 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | BT136X-600 vs BT136X-600,127 |
BT136F-600 | NXP Semiconductors | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | BT136X-600 vs BT136F-600 |