Part Details for NTE5574 by NTE Electronics Inc
Overview of NTE5574 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5574
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7460
|
Newark | Scr Thyristor, 125A, 1.2Kv, To-94, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:120Ma, Average Forward Current:80A, On State Rms Current:125A, Gate Trigger Voltage Max:2.5V Rohs Compliant: Yes |Nte Electronics NTE5574 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NTE5574
NTE5574 CAD Models
NTE5574 Part Data Attributes
|
NTE5574
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5574
NTE Electronics Inc
Silicon Controlled Rectifier, 125A I(T)RMS, 125000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-94,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 120 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JEDEC-95 Code | TO-94 | |
JESD-30 Code | O-MUPM-H3 | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 125000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 125 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5574
This table gives cross-reference parts and alternative options found for NTE5574. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5574, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55C120B | Silicon Controlled Rectifier, 86A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN | Microsemi Corporation | NTE5574 vs 55C120B |
2N4377 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | NTE5574 vs 2N4377 |
80RIA120PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 80000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS METAL, TO-94, 3 PIN | Vishay Intertechnologies | NTE5574 vs 80RIA120PBF |
70C120BF | Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | NTE5574 vs 70C120BF |
2N1804 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | NTE5574 vs 2N1804 |
55C80BE3 | Silicon Controlled Rectifier, 86A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN | Microsemi Corporation | NTE5574 vs 55C80BE3 |
2N4377 | Silicon Controlled Rectifier, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-94, | Semitronics Corp | NTE5574 vs 2N4377 |
N086RH12 | Silicon Controlled Rectifier, 133.45 A, 1200 V, SCR | IXYS UK Westcode | NTE5574 vs N086RH12 |
NTE5579 | Silicon Controlled Rectifier, 125A I(T)RMS, 125000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-83, | NTE Electronics Inc | NTE5574 vs NTE5579 |
55C80B | Silicon Controlled Rectifier, 86A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN | Microsemi Corporation | NTE5574 vs 55C80B |