Part Details for NTE5418 by NTE Electronics Inc
Overview of NTE5418 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4685
|
Newark | Scr Thyristor, 10A, 400V, To-220, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:25Ma, Average On State Current:-, On State Rms Current:10A, Thyristor Case Style:To-220, No. Of Pins:3Pins, Holding Current Max:30Ma Rohs Compliant: Yes |Nte Electronics NTE5418 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Silicon Controlled Rectifier 400Vrm 10A TO-220 Isolated Igt=15mA RoHS: Compliant |
18 In Stock |
|
$1.5600 / $2.3500 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 10A I(T)RMS, 10000MA I(T), 400V V(DRM), 400V V(RRM), 1 ELEMENT, TO-220AB | 4 |
|
$3.3300 / $4.9950 | Buy Now |
DISTI #
NTE5418
|
TME | Thyristor, 400V, Ifmax: 10A, Igt: 15mA, TO220ISO, THT, Ifsm: 100A Min Qty: 1 | 0 |
|
$1.9800 / $2.2400 | RFQ |
|
Master Electronics | Silicon Controlled Rectifier 400Vrm 10A TO-220 Isolated Igt=15mA RoHS: Compliant |
18 In Stock |
|
$1.5600 / $2.3500 | Buy Now |
Part Details for NTE5418
NTE5418 CAD Models
NTE5418 Part Data Attributes:
|
NTE5418
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5418
NTE Electronics Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 10000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5418
This table gives cross-reference parts and alternative options found for NTE5418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS410 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | NTE5418 vs IS410 |
NTE5426 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | NTE5418 vs NTE5426 |
S4010LS3 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | NTE5418 vs S4010LS3 |
S4010LS2 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | NTE5418 vs S4010LS2 |
S4010LTP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5418 vs S4010LTP |
S4010LS3TP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5418 vs S4010LS3TP |
S4010LS3 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | NTE5418 vs S4010LS3 |