Part Details for S4010LTP by Littelfuse Inc
Overview of S4010LTP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4010LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6422
|
Newark | Scr 400V 10A To220 Iso/ Tube |Littelfuse S4010LTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
F7252-ND
|
DigiKey | SCR 400V 10A TO220AB-L Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1008 In Stock |
|
$0.9077 / $2.4800 | Buy Now |
DISTI #
576-S4010LTP
|
Mouser Electronics | SCRs 400V 10A RoHS: Compliant | 919 |
|
$0.9070 / $1.7900 | Buy Now |
DISTI #
V79:2366_22401456
|
Arrow Electronics | SCR 400V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 433 |
|
$0.7844 / $1.2688 | Buy Now |
DISTI #
V99:2348_16264861
|
Arrow Electronics | SCR 400V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 | Americas - 47 |
|
$0.7608 / $1.0947 | Buy Now |
DISTI #
80937116
|
Verical | SCR 400V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 11 Package Multiple: 1 Date Code: 2241 | Americas - 433 |
|
$0.7844 / $1.0630 | Buy Now |
DISTI #
61331923
|
Verical | SCR 400V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube Min Qty: 9 Package Multiple: 1 Date Code: 2210 | Americas - 47 |
|
$0.7608 / $0.9623 | Buy Now |
DISTI #
S4010LTP
|
TTI | SCRs 400V 10A Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8800 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 6.4A 400V ITO220AB THT | 0 |
|
$2.1812 / $2.3993 | RFQ |
Part Details for S4010LTP
S4010LTP CAD Models
S4010LTP Part Data Attributes
|
S4010LTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4010LTP
Littelfuse Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 6400 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S4010LTP
This table gives cross-reference parts and alternative options found for S4010LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4010LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5426 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | S4010LTP vs NTE5426 |
S4010LS2TP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S4010LTP vs S4010LS2TP |
S4010LS3TP | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S4010LTP vs S4010LS3TP |
S4010L | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S4010LTP vs S4010L |
S4010L | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S4010LTP vs S4010L |
S4010LS2 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S4010LTP vs S4010LS2 |