Part Details for NTE5131A by NTE Electronics Inc
Overview of NTE5131A by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode - 16.0V 5W 5% Axial Leaded RoHS: Compliant |
4 In Stock |
|
$0.8910 / $1.4630 | Buy Now |
DISTI #
25964988
|
Verical | Zener Diode Single 16V 5% 2.5Ohm 5000mW 2-Pin RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1531 | Americas - 490 |
|
$0.1608 | Buy Now |
DISTI #
C1S535900072904
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 490 |
|
$0.2650 | Buy Now |
Part Details for NTE5131A
NTE5131A CAD Models
NTE5131A Part Data Attributes
|
NTE5131A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5131A
NTE Electronics Inc
Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for NTE5131A
This table gives cross-reference parts and alternative options found for NTE5131A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5131A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ816 | Zener Diode, 16V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | NTE5131A vs MZ816 |
SZN4963TXV | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5131A vs SZN4963TXV |
UZ4716 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | Microsemi Corporation | NTE5131A vs UZ4716 |
SZN4963LTX | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5131A vs SZN4963LTX |
SZN4963K | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5131A vs SZN4963K |
UZ5716 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | NTE5131A vs UZ5716 |
1N5353AAMP | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | NTE5131A vs 1N5353AAMP |
UZ5916 | Zener Diode, 16V V(Z), 20%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5131A vs UZ5916 |
SX16 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | Semtech Corporation | NTE5131A vs SX16 |
UZ716E3 | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | NTE5131A vs UZ716E3 |