There are no models available for this part yet.
Overview of SZN4963LTX by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for SZN4963LTX by Solid State Devices Inc (SSDI)
Part Data Attributes for SZN4963LTX by Solid State Devices Inc (SSDI)
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SOLID STATE DEVICES INC
|
Package Description
|
E-LALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
E-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
16 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
75 mA
|
Alternate Parts for SZN4963LTX
This table gives cross-reference parts and alternative options found for SZN4963LTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4963LTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ816 | Zener Diode, 16V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | SZN4963LTX vs MZ816 |
SZN4963TXV | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4963LTX vs SZN4963TXV |
UZ4716 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | Microsemi Corporation | SZN4963LTX vs UZ4716 |
SZN4963K | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4963LTX vs SZN4963K |
UZ5716 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | SZN4963LTX vs UZ5716 |
1N5353AAMP | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | SZN4963LTX vs 1N5353AAMP |
UZ5916 | Zener Diode, 16V V(Z), 20%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4963LTX vs UZ5916 |
SX16 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional | Semtech Corporation | SZN4963LTX vs SX16 |
UZ716E3 | Zener Diode, 16V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | SZN4963LTX vs UZ716E3 |
UZ4716 | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4963LTX vs UZ4716 |