Part Details for NTE397 by NTE Electronics Inc
Overview of NTE397 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4572
|
Newark | Bipolar Transistor, Pnp, -300V, To-39, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:1A, Power Dissipation:10W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Nte Electronics NTE397 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE397-ND
|
DigiKey | TRANS PNP 300V 1A TO39 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
195 In Stock |
|
$2.9200 / $3.5200 | Buy Now |
DISTI #
70215871
|
RS | Transistor, Bipolar, Si, PNP, Amplifier, Power, VCEO 300V, IC 1A, PD 10W, TO-39,hFE 120 | NTE Electronics Inc. NTE397 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2.4500 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 450V IC=1A TO-39 Case Power Amplifier + High Speed Switch Compl To NTE396 RoHS: Compliant | 0 |
|
$9.9900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 300V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-39 | 9 |
|
$2.4627 / $4.9254 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 300V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-39 | 1 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 300V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-39 | 1 |
|
$3.8010 | Buy Now |
DISTI #
NTE397
|
TME | Transistor: PNP, bipolar, 300V, 1A, 10W, TO39 Min Qty: 1 | 4 |
|
$2.1600 / $3.0200 | Buy Now |
Part Details for NTE397
NTE397 CAD Models
NTE397 Part Data Attributes
|
NTE397
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE397
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for NTE397
This table gives cross-reference parts and alternative options found for NTE397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2383G-R-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | NTE397 vs 2SC2383G-R-T92-K |
2N3901 | Small Signal Bipolar Transistor, 0.1A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | NTE397 vs 2N3901 |
FXT450STZ | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | NTE397 vs FXT450STZ |
JC558A-AMMO | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | NTE397 vs JC558A-AMMO |
MM3725 | Small Signal Bipolar Transistor, 1.5A I(C), 50V V(BR)CEO, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Semiconductor Technology Inc | NTE397 vs MM3725 |
TN3440AD27Z | Small Signal Bipolar Transistor, 0.1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE | Fairchild Semiconductor Corporation | NTE397 vs TN3440AD27Z |
2SA933A/Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | ROHM Semiconductor | NTE397 vs 2SA933A/Q |
BDB01C | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE | Motorola Semiconductor Products | NTE397 vs BDB01C |
BC546B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Lite-On Semiconductor Corporation | NTE397 vs BC546B |
MPS9681K | Small Signal Bipolar Transistor, 18V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | NTE397 vs MPS9681K |