Part Details for JC558A-AMMO by NXP Semiconductors
Overview of JC558A-AMMO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JC558A-AMMO
JC558A-AMMO CAD Models
JC558A-AMMO Part Data Attributes:
|
JC558A-AMMO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JC558A-AMMO
NXP Semiconductors
TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for JC558A-AMMO
This table gives cross-reference parts and alternative options found for JC558A-AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JC558A-AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JC557A | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | JC558A-AMMO vs JC557A |
MPSA25RLRA | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | JC558A-AMMO vs MPSA25RLRA |
JE9015B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | NEC Electronics America Inc | JC558A-AMMO vs JE9015B |
2SC2230 | TRANSISTOR 100 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, 2-5J1A, TO-92MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | JC558A-AMMO vs 2SC2230 |
MPS2714 | Small Signal Bipolar Transistor, 0.1A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | JC558A-AMMO vs MPS2714 |
BSW21A | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | Micro Electronics Corporation | JC558A-AMMO vs BSW21A |
2N2192B | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | JC558A-AMMO vs 2N2192B |
MPS2714 | Small Signal Bipolar Transistor | onsemi | JC558A-AMMO vs MPS2714 |
MPS8599ZL1 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | JC558A-AMMO vs MPS8599ZL1 |
2SC2383G-R-T9N-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | JC558A-AMMO vs 2SC2383G-R-T9N-B |