Datasheets
NTE350F by: NTE Electronics Inc

RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN

Part Details for NTE350F by NTE Electronics Inc

Overview of NTE350F by NTE Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for NTE350F

Part # Distributor Description Stock Price Buy
DISTI # 31C3962
Newark Transistor, bjt, npn,18V V(Br)Ceo,2.5A I(C),sot-123 |Nte Electronics NTE350F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Bristol Electronics   1
RFQ
Quest Components   1
  • 1 $67.6000
$67.6000 Buy Now
DISTI # NTE350F
TME Transistor: NPN, bipolar, RF, 18V, 2.5A, 31W, W52K, Pout: 15W Min Qty: 1 0
  • 1 $76.9000
  • 3 $69.2000
  • 10 $61.2000
  • 25 $54.9000
$54.9000 / $76.9000 RFQ

Part Details for NTE350F

NTE350F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTE350F Part Data Attributes:

NTE350F NTE Electronics Inc
Buy Now Datasheet
Compare Parts:
NTE350F NTE Electronics Inc RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN
Part Life Cycle Code Active
Ihs Manufacturer NTE ELECTRONICS INC
Package Description FLANGE MOUNT, O-CRFM-F4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 2.5 A
Collector-Emitter Voltage-Max 18 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4
Number of Elements 1
Number of Terminals 4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 31 W
Power Dissipation-Max (Abs) 31 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for NTE350F

This table gives cross-reference parts and alternative options found for NTE350F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE350F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VMB40-12S RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, STUD PACKAGE-4 Advanced Semiconductor Inc NTE350F vs VMB40-12S
NTE344 RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN NTE Electronics Inc NTE350F vs NTE344
MS1507 RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, M113, 4 PIN Advanced Power Technology NTE350F vs MS1507
MRF860 RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN Motorola Semiconductor Products NTE350F vs MRF860
TP3032 UHF BAND, Si, NPN, RF POWER TRANSISTOR Motorola Mobility LLC NTE350F vs TP3032
BLU15/12 TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power NXP Semiconductors NTE350F vs BLU15/12
TP3031 UHF BAND, Si, NPN, RF POWER TRANSISTOR Motorola Mobility LLC NTE350F vs TP3031
SD1214-12 RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M104, 4 PIN Microsemi Corporation NTE350F vs SD1214-12
SD1495 RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, Microsemi Corporation NTE350F vs SD1495
BLY92C/01 TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power NXP Semiconductors NTE350F vs BLY92C/01

NTE350F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE350F by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE350F by NTE Electronics Inc

  • Please alert me when NTE350F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTE350F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE350F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTE350F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE350F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE350F by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: