Part Details for NTE320 by NTE Electronics Inc
Overview of NTE320 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3920
|
Newark | Transistor, bjt, npn,36V V(Br)Ceo,6A I(C),sot-122 |Nte Electronics NTE320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 36V IC=6A Po=40W RF Power AMP |
2 In Stock |
|
$73.2400 / $111.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$66.0000 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 4 |
|
$71.2335 | Buy Now |
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN | 1 |
|
$71.5000 | Buy Now |
DISTI #
NTE320
|
TME | Transistor: NPN, bipolar, RF, 18V, 7A, 80W, T72, Pout: 40W Min Qty: 1 | 0 |
|
$83.5000 / $117.0000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 36V IC=6A Po=40W RF Power AMP |
2 In Stock |
|
$73.2400 / $111.2900 | Buy Now |
Part Details for NTE320
NTE320 CAD Models
NTE320 Part Data Attributes:
|
NTE320
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE320
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, T72, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-MRPM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 7 A | |
Collector-Base Capacitance-Max | 200 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-MRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for NTE320
This table gives cross-reference parts and alternative options found for NTE320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMB40-12S | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, STUD PACKAGE-4 | Advanced Semiconductor Inc | NTE320 vs VMB40-12S |
NTE344 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | NTE Electronics Inc | NTE320 vs NTE344 |
MS1507 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, M113, 4 PIN | Advanced Power Technology | NTE320 vs MS1507 |
MRF860 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | NTE320 vs MRF860 |
TP3032 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | NTE320 vs TP3032 |
BLU15/12 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | NTE320 vs BLU15/12 |
TP3031 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | NTE320 vs TP3031 |
SD1214-12 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M104, 4 PIN | Microsemi Corporation | NTE320 vs SD1214-12 |
SD1495 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Microsemi Corporation | NTE320 vs SD1495 |
BLY92C/01 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | NTE320 vs BLY92C/01 |