There are no models available for this part yet.
Overview of NTE2321 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE2321 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Quad Transistor NPN Silicon 60V IC=0.5A 14-lead DIP RoHS: Compliant |
31 In Stock |
|
$5.6400 / $8.6700 | Buy Now | ||
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | 0.5 A, 40 V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR | 5 |
|
$8.4084 / $11.4660 | Buy Now | ||
Quest Components | 0.5 A, 40 V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR | 3 |
|
$7.1753 / $14.3505 | Buy Now |
CAD Models for NTE2321 by NTE Electronics Inc
Part Data Attributes for NTE2321 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
IN-LINE, R-PDIP-T14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDIP-T14
|
Number of Elements
|
4
|
Number of Terminals
|
14
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
350 MHz
|
Alternate Parts for NTE2321
This table gives cross-reference parts and alternative options found for NTE2321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2222 | Power Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, PLASTIC, CASE 646-06, DIP-14 | Motorola Semiconductor Products | NTE2321 vs MPQ2222 |
MPQ2222 | 4 CHANNEL, Si, POWER TRANSISTOR, TO-116 | onsemi | NTE2321 vs MPQ2222 |
MPQ3725PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | NTE2321 vs MPQ3725PBFREE |
MPQ3725 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin | Motorola Semiconductor Products | NTE2321 vs MPQ3725 |
MPQ2222 | TRANSISTOR 4 CHANNEL, Si, POWER TRANSISTOR, TO-116, BIP General Purpose Power | National Semiconductor Corporation | NTE2321 vs MPQ2222 |
MPQ3725 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 | Central Semiconductor Corp | NTE2321 vs MPQ3725 |
MPQ2222 | Power Bipolar Transistor, 4-Element, Silicon, TO-116, Plastic/Epoxy, 14 Pin, | Crimson Semiconductor Inc | NTE2321 vs MPQ2222 |
MPQ3725 | 1A, 40V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | NTE2321 vs MPQ3725 |
MPQ2222 | Power Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 | Central Semiconductor Corp | NTE2321 vs MPQ2222 |