Part Details for MPQ3725 by Motorola Mobility LLC
Overview of MPQ3725 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPQ3725
MPQ3725 CAD Models
MPQ3725 Part Data Attributes
|
MPQ3725
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPQ3725
Motorola Mobility LLC
1A, 40V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, TO-116
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.45 V |
Alternate Parts for MPQ3725
This table gives cross-reference parts and alternative options found for MPQ3725. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ3725, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ3725 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 | Central Semiconductor Corp | MPQ3725 vs MPQ3725 |
MPQ3725 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin | Motorola Semiconductor Products | MPQ3725 vs MPQ3725 |