Part Details for NTE2320 by NTE Electronics Inc
Overview of NTE2320 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE2320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE2320-ND
|
DigiKey | TRANS NPN 30V 0.5A 14DIP Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
67 In Stock |
|
$3.9000 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Quad Transistor NPN/pnp Silicon 60V IC=0.5A Complementary Pair 14-lead DIP RoHS: Compliant |
4 In Stock |
|
$3.2100 / $5.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$6.7200 | Buy Now |
|
Quest Components | 2 |
|
$6.0000 / $9.0000 | Buy Now | |
DISTI #
NTE2320
|
TME | Transistor: NPN / PNP x2, bipolar, 30V, 0.5A, DIP14 Min Qty: 1 | 8 |
|
$3.5300 / $4.9400 | Buy Now |
|
Master Electronics | Quad Transistor NPN/pnp Silicon 60V IC=0.5A Complementary Pair 14-lead DIP RoHS: Compliant |
4 In Stock |
|
$3.2100 / $5.2900 | Buy Now |
Part Details for NTE2320
NTE2320 CAD Models
NTE2320 Part Data Attributes
|
NTE2320
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE2320
NTE Electronics Inc
Power Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 14 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for NTE2320
This table gives cross-reference parts and alternative options found for NTE2320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE2320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ6002 | Power Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN and PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 | Central Semiconductor Corp | NTE2320 vs MPQ6002 |
TPQ6002 | 30V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR | Rochester Electronics LLC | NTE2320 vs TPQ6002 |
MPQ6001 | TRANSISTOR 0.5 A, 30 V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-116, PLASTIC, DIP-14, BIP General Purpose Power | onsemi | NTE2320 vs MPQ6001 |
MPQ6501 | 0.5A, 30V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-116 | Motorola Mobility LLC | NTE2320 vs MPQ6501 |
MPQ6001 | Power Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN and PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin | Motorola Semiconductor Products | NTE2320 vs MPQ6001 |
TPQ6502 | Power Bipolar Transistor, 30V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 14 Pin | Allegro MicroSystems LLC | NTE2320 vs TPQ6502 |