Part Details for MPQ6501 by Motorola Mobility LLC
Overview of MPQ6501 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for MPQ6501
MPQ6501 CAD Models
MPQ6501 Part Data Attributes
|
MPQ6501
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPQ6501
Motorola Mobility LLC
0.5A, 30V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-116
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PDIP-T14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for MPQ6501
This table gives cross-reference parts and alternative options found for MPQ6501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ6501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ6501 | Power Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN and PNP, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 | Central Semiconductor Corp | MPQ6501 vs MPQ6501 |