Part Details for NTE209 by NTE Electronics Inc
Overview of NTE209 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE209-ND
|
DigiKey | SOCKET TO-3 PWR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
193 In Stock |
|
$2.7200 / $3.2800 | Buy Now |
|
Onlinecomponents.com | Socket TO-3 Type Package RoHS: Compliant |
8 In Stock |
|
$4.7600 / $7.2700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | SOCKET, TO3 TYPE PACKAGE | 4 |
|
$4.0800 / $6.1200 | Buy Now |
|
Quest Components | SOCKET, TO3 TYPE PACKAGE | 1 |
|
$5.2290 | Buy Now |
|
Quest Components | SOCKET, TO3 TYPE PACKAGE | 8 |
|
$6.0000 / $12.0000 | Buy Now |
|
Master Electronics | Socket TO-3 Type Package RoHS: Compliant |
8 In Stock |
|
$4.7600 / $7.2700 | Buy Now |