Part Details for NTE194 by NTE Electronics Inc
Overview of NTE194 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for NTE194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE194-ND
|
DigiKey | TRANS NPN 160V 0.6A TO92 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$0.8210 / $0.9900 | Buy Now |
DISTI #
70215730
|
RS | Transistor, Bipolar, Si, NPN, Audio Amplifier, Power, VCEO 160V, IC 600mA, PD 350mW | NTE Electronics Inc. NTE194 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$1.0100 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 180V IC-0.6A High Voltage AMP High Speed Switch RoHS: Compliant |
1560 In Stock |
|
$0.7430 / $1.1000 | Buy Now |
DISTI #
53325621
|
Verical | Trans GP BJT NPN 160V 0.6A 3-Pin TO-92 RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1406 | Americas - 1550 |
|
$1.0640 / $1.4570 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.6A I(C), 160V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-92 | 18 |
|
$1.2316 / $1.5395 | Buy Now |
DISTI #
NTE194
|
TME | Transistor: NPN, bipolar, 160V, 0.6A, 1W, TO92 Min Qty: 1 | 29 |
|
$0.8300 / $1.1600 | Buy Now |
|
Master Electronics | Transistor NPN Silicon 180V IC-0.6A High Voltage AMP High Speed Switch RoHS: Compliant |
1560 In Stock |
|
$0.7430 / $1.1000 | Buy Now |
Part Details for NTE194
NTE194 CAD Models
NTE194 Part Data Attributes
|
NTE194
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE194
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for NTE194
This table gives cross-reference parts and alternative options found for NTE194. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE194, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5551YIUBU | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | NTE194 vs 2N5551YIUBU |
KST5551MTF_NL | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | NTE194 vs KST5551MTF_NL |
PJ2N5551CT | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Promax-Johnton Electronic Corporation | NTE194 vs PJ2N5551CT |
FHT5551 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | NTE194 vs FHT5551 |
KST5551S62Z | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | NTE194 vs KST5551S62Z |
2N5551YIUTA | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | NTE194 vs 2N5551YIUTA |
2N5551-C | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE194 vs 2N5551-C |
KST5551D87Z | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | NTE194 vs KST5551D87Z |
KST5551-TF | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | Samsung Semiconductor | NTE194 vs KST5551-TF |
2N5551IUTA | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | NTE194 vs 2N5551IUTA |