Part Details for KST5551MTF_NL by Fairchild Semiconductor Corporation
Overview of KST5551MTF_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KST5551MTF_NL
KST5551MTF_NL CAD Models
KST5551MTF_NL Part Data Attributes
|
KST5551MTF_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KST5551MTF_NL
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KST5551MTF_NL
This table gives cross-reference parts and alternative options found for KST5551MTF_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST5551MTF_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KST5551L99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | KST5551MTF_NL vs KST5551L99Z |
2N5551YIUTA | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KST5551MTF_NL vs 2N5551YIUTA |
CXT5551-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | KST5551MTF_NL vs CXT5551-TP-HF |
FHT5551 | Fenghua (HK) Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KST5551MTF_NL vs FHT5551 |
2N5551YCHBU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KST5551MTF_NL vs 2N5551YCHBU |
KST5551D87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | KST5551MTF_NL vs KST5551D87Z |
2N5551S | KEC | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KST5551MTF_NL vs 2N5551S |
KST5551-TF | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | KST5551MTF_NL vs KST5551-TF |